
* Images are for reference only
FTS-113-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTS-113-01-L-D
- JLCPCB Part #
- C5641946
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 26P 2x13P 3.4A Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6471
10+
$4.5407
36+
$4.4698
108+
$4.3973
Welcome back, may I help you?