
* Images are for reference only
FTS-105-01-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTS-105-01-S-D
- JLCPCB Part #
- C6620641
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 3.4A Black Phosphor Bronze Through Hole Tin Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 93
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7872
186+
$1.9104
465+
$1.8476
1023+
$1.8153
Welcome back, may I help you?