
* Images are for reference only
FTS-104-03-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTS-104-03-L-S
- JLCPCB Part #
- C3331010
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1.65mm 2.29mm 3.4A 4P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6971
200+
$0.6582
500+
$0.6340
1000+
$0.6227
Welcome back, may I help you?