
* Images are for reference only
FTSH-150-01-LM-D-FE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-150-01-LM-D-FE
- JLCPCB Part #
- C6045799
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 100P 2 3.4A Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.8873
198+
$14.3201
504+
$13.8413
999+
$13.6043
Welcome back, may I help you?