
* Images are for reference only
FTSH-140-03-F-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-140-03-F-D-RA
- JLCPCB Part #
- C5743568
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.4A 80P Black Phosphor Bronze Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0093
198+
$7.9850
495+
$7.7169
1001+
$7.5861
Related Products
Welcome back, may I help you?