
* Images are for reference only
FTSH-134-01-L-DH-C
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-134-01-L-DH-C
- JLCPCB Part #
- C20655861
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.05mm 3.4A 68P Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.1460
10+
$10.7713
Related Products
Welcome back, may I help you?