
* Images are for reference only
FTSH-128-02-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-128-02-F-D
- JLCPCB Part #
- C3338011
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.9mm 2 2.29mm 2.51mm 3.4A 56P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8896
200+
$2.2790
500+
$2.1988
1000+
$2.1604
Welcome back, may I help you?