
* Images are for reference only
FTSH-121-02-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-121-02-L-D-RA
- JLCPCB Part #
- C6253408
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.4A 42P Black Phosphor Bronze Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4707
210+
$3.3806
504+
$3.2678
1008+
$3.2114
Welcome back, may I help you?