This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-120-01-F-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-120-01-F-D-RA
JLCPCB Part #
C6621005
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 3.4A 40P Black Phosphor Bronze Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 9

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9366
200+ $4.7631
500+ $4.6036
1000+ $4.5262
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons