
* Images are for reference only
FTSH-114-04-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-114-04-F-D
- JLCPCB Part #
- C6620965
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.29mm 2.51mm 28P 3.4A 3.81mm Black Gold Phosphor Bronze Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$3.7740
10+
$3.6744
32+
$3.6085
96+
$3.5427
Welcome back, may I help you?