This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-113-01-G-DH-TR

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-113-01-G-DH-TR
JLCPCB Part #
C6558994
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 2 26P 3.4A Black Gold Phosphor bronze Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 475

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8678
200+ $4.7362
475+ $4.5773
950+ $4.4986

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons