
* Images are for reference only
FTSH-111-04-LM-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-111-04-LM-D-RA
- JLCPCB Part #
- C5707872
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 22P 3.4A Black Phosphor Bronze Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6924
205+
$3.4692
492+
$3.3530
984+
$3.2964
Welcome back, may I help you?