This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-110-01-L-DV-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-110-01-L-DV-P-TR
JLCPCB Part #
C22123311
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 20P 2x10P 3.05mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 51

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 51

In-stock Item Pricing

Qty Unit Price
1+ $1.9164
10+ $1.8729
30+ $1.8422
100+ $1.8132
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons