This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-110-01-L-D-014

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-110-01-L-D-014
JLCPCB Part #
C5707835
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 20P 3.4A Black Phosphor Bronze Through Hole Tin Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 46

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3250
184+ $4.1197
506+ $3.9817
1012+ $3.9142

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons