This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-109-04-F-DV

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-109-04-F-DV
JLCPCB Part #
C5642261
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 18P 2 3.4A Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 51

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1293
204+ $2.8444
510+ $2.7496
1020+ $2.7030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons