
* Images are for reference only
FTSH-108-01-L-DV-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-108-01-L-DV-K-TR
- JLCPCB Part #
- C21977043
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 16P 2 2.92mm 2x8P 3.05mm Black Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$4.2845
10+
$4.2023
30+
$4.1459
100+
$4.0895
Welcome back, may I help you?