
* Images are for reference only
FTSH-107-03-LM-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-107-03-LM-D-RA
- JLCPCB Part #
- C6950039
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 14P 2 3.4A Black Phosphor bronze Right Angle Tin 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4525
195+
$2.5753
520+
$2.4886
975+
$2.4468
Welcome back, may I help you?