
* Images are for reference only
FTSH-107-03-F-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-107-03-F-DV
- JLCPCB Part #
- C7279832
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.65mm 14P 2 2.51mm 3.4A Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 65
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$2.1037
10+
$2.0553
65+
$2.0231
130+
$1.9909
Welcome back, may I help you?