This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-106-02-L-DV-TR

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-106-02-L-DV-TR
JLCPCB Part #
C3345739
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 1.9mm 12P 2 2.51mm 3.4A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 525

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7786
200+ $1.0760
525+ $1.0374
1050+ $1.0196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons