
* Images are for reference only
FTSH-105-04-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-105-04-L-D-RA
- JLCPCB Part #
- C6045515
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 3.43mm 3.4A 3.81mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 92
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.0003
10+
$1.9553
30+
$1.9246
92+
$1.8940
Welcome back, may I help you?