
* Images are for reference only
FTSH-105-01-L-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-105-01-L-DV-TR
- JLCPCB Part #
- C6620847
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 3.4A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 575
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.3721
10+
$1.1399
30+
$1.0125
100+
$0.8674
575+
$0.8046
1150+
$0.7755
Related Products
Welcome back, may I help you?