
* Images are for reference only
FTSH-105-01-F-DH-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-105-01-F-DH-A
- JLCPCB Part #
- C21097052
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 2x5P 3.4A Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$2.3286
10+
$2.2710
30+
$2.2309
100+
$2.1924
Welcome back, may I help you?