
* Images are for reference only
FTSH-103-03-S-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-103-03-S-DV
- JLCPCB Part #
- C6949999
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.4A 6P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 151
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0970
151+
$1.6343
453+
$1.5797
1057+
$1.5541
Welcome back, may I help you?