
* Images are for reference only
FTSH-103-01-L-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-103-01-L-DV-TR
- JLCPCB Part #
- C3324375
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.51mm 3.05mm 3.4A 6P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$1.6822
10+
$1.4219
30+
$1.2789
100+
$1.1183
550+
$1.0460
1100+
$1.0138
Welcome back, may I help you?