
* Images are for reference only
FTSH-102-04-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-102-04-L-D
- JLCPCB Part #
- C3328123
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.29mm 2.51mm 3.4A 3.81mm 4P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8692
200+
$0.3374
500+
$0.3246
1000+
$0.3198
Welcome back, may I help you?