
* Images are for reference only
FTSH-102-04-FM-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-102-04-FM-D-RA
- JLCPCB Part #
- C6253851
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.4A 4P Black Phosphor Bronze Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9294
200+
$1.1699
500+
$1.1296
1000+
$1.1102
Welcome back, may I help you?