
* Images are for reference only
FTSH-102-03-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-102-03-S-D-RA
- JLCPCB Part #
- C3339621
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.65mm 2 2.29mm 3.43mm 3.4A 4P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 151
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3907
200+
$0.9260
500+
$0.8921
1000+
$0.8776
Welcome back, may I help you?