This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-102-02-F-MT-TR

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-102-02-F-MT-TR
JLCPCB Part #
C3337401
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 1.9mm 2 2.29mm 3.43mm 3.4A 4P Black Phosphor bronze Pin Header Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4150
200+ $0.5477
550+ $0.5284
1100+ $0.5188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons