
* Images are for reference only
FTSH-102-01-F-DH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-102-01-F-DH-TR
- JLCPCB Part #
- C3330846
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.05mm 3.43mm 3.4A 4P Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0789
200+
$0.4174
550+
$0.4030
1100+
$0.3966
Welcome back, may I help you?