This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTR-134-52-G-D

Extended
Manufacturer
Samtec
MFR.Part #
FTR-134-52-G-D
JLCPCB Part #
C6045288
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2 2.54mm 3.1A 68P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.0723
195+ $11.5999
494+ $11.2123
1001+ $11.0217

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons