This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTR-125-01-S-S

Extended
Manufacturer
Samtec
MFR.Part #
FTR-125-01-S-S
JLCPCB Part #
C6197986
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 25P 3.1A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9623
198+ $5.1734
504+ $4.9999
1008+ $4.9147
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons