This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTR-120-01-T-S

Extended
Manufacturer
Samtec
MFR.Part #
FTR-120-01-T-S
JLCPCB Part #
C5743018
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 20P 3.1A Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 23

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1804
207+ $2.4661
506+ $2.3839
989+ $2.3437
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons