
* Images are for reference only
FTR-115-01-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTR-115-01-G-S
- JLCPCB Part #
- C7194724
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 15P 3.1A Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5467
210+
$3.0114
510+
$2.9104
990+
$2.8607
Welcome back, may I help you?