
* Images are for reference only
FTR-114-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTR-114-01-T-S
- JLCPCB Part #
- C3331207
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 14P 2.54mm 3.1A 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7342
200+
$1.0581
500+
$1.0211
1000+
$1.0035
Welcome back, may I help you?