This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTR-112-01-S-D

Extended
Manufacturer
Samtec
MFR.Part #
FTR-112-01-S-D
JLCPCB Part #
C6950663
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2 2.54mm 24P 3.1A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1965
190+ $4.0684
494+ $3.9335
988+ $3.8661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons