
* Images are for reference only
FTR-105-52-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTR-105-52-G-D
- JLCPCB Part #
- C6253268
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 10P 2 2.54mm 3.1A Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3926
184+
$1.7535
460+
$1.6938
1012+
$1.6648
Welcome back, may I help you?