This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTR-105-02-G-D

Extended
Manufacturer
Samtec
MFR.Part #
FTR-105-02-G-D
JLCPCB Part #
C6620440
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 10P 2 2.54mm 3.1A Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5097
184+ $1.4000
460+ $1.3535
1012+ $1.3310
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons