This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTR-105-01-S-S-01

Extended
Manufacturer
Samtec
MFR.Part #
FTR-105-01-S-S-01
JLCPCB Part #
C3325881
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 2.54mm 3.1A 5.84mm 5P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3937
200+ $0.9271
500+ $0.8932
1000+ $0.8787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons