This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTM-140-03-F-DV

Extended
Manufacturer
Samtec
MFR.Part #
FTM-140-03-F-DV
JLCPCB Part #
C5641452
Package
SMD,P=1mm
Description
-55℃~+125℃ 1mm 1mm 2 2.8A 80P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.0143
196+ $9.5820
504+ $9.2623
994+ $9.1048
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons