
* Images are for reference only
FTM-108-02-L-DV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTM-108-02-L-DV-P-TR
- JLCPCB Part #
- C21151829
- Package
- SMD
- Description
- -55℃~+125℃ 16P 1mm 1mm 2 2x8P 3.1A 302V Gold Pin Header Surface Mount,Vertical SMD Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1025
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.7628
10+
$3.6758
30+
$3.6162
100+
$3.5582
Related Products
Welcome back, may I help you?