
* Images are for reference only
FTM-104-02-FM-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTM-104-02-FM-DV-TR
- JLCPCB Part #
- C7278829
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.8A 8P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3308
200+
$0.9311
500+
$0.8988
1225+
$0.8843
Welcome back, may I help you?