
* Images are for reference only
FTM-103-03-L-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTM-103-03-L-DV
- JLCPCB Part #
- C6620333
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.8A 6P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0597
192+
$2.4188
496+
$2.3385
992+
$2.2983
Welcome back, may I help you?