
* Images are for reference only
FTM-103-02-G-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTM-103-02-G-DV-TR
- JLCPCB Part #
- C6950442
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.8A 6P Black Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2668
200+
$1.3042
500+
$1.2608
1325+
$1.2383
Welcome back, may I help you?