
* Images are for reference only
FTM-103-02-F-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTM-103-02-F-DV-TR
- JLCPCB Part #
- C6558412
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.8A 6P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9168
200+
$0.7648
500+
$0.7391
1325+
$0.7279
Welcome back, may I help you?