This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTMH-117-03-F-DV

Extended
Manufacturer
Samtec
MFR.Part #
FTMH-117-03-F-DV
JLCPCB Part #
C5641484
Package
SMD,P=1mm
Description
-55℃~+125℃ 1mm 1mm 2 2.8A 34P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 34

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6561
204+ $5.0509
510+ $4.8823
986+ $4.7989

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons