
* Images are for reference only
FTMH-111-02-F-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTMH-111-02-F-DV
- JLCPCB Part #
- C7278940
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.8A 22P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 53
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6540
212+
$2.6549
477+
$2.5665
1007+
$2.5232
Welcome back, may I help you?