
* Images are for reference only
FTMH-110-03-F-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTMH-110-03-F-DV
- JLCPCB Part #
- C3333261
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1.5mm 1.65mm 1mm 1mm 2 2.8A 20P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1780
200+
$1.2309
500+
$1.1876
1000+
$1.1651
Welcome back, may I help you?