
* Images are for reference only
FTMH-105-02-F-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTMH-105-02-F-DV-TR
- JLCPCB Part #
- C3331871
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1.5mm 1.9mm 10P 1mm 1mm 2 2.8A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3803
200+
$0.5348
500+
$0.5154
1150+
$0.5074
Welcome back, may I help you?