
* Images are for reference only
FTE-140-01-G-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTE-140-01-G-DH
- JLCPCB Part #
- C6044941
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.8mm 1.2mm 2 2.7A 80P Black Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9118
200+
$9.5409
500+
$9.2220
1000+
$9.0658
Welcome back, may I help you?