This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTE-135-02-G-DV-TR

Extended
Manufacturer
Samtec
MFR.Part #
FTE-135-02-G-DV-TR
JLCPCB Part #
C3334472
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 1.2mm 1.4mm 2 2.7A 4.45mm 70P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1814
200+ $3.5546
500+ $3.4296
1000+ $3.3671
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons